| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-4115 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060324115 |
| SKU: | MOL106032-4115 |
106032-4115
Specifications
Detailed Description
Enhance your fiber optic connectivity with our SC Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 125µm hole size, this connector ensures precise and reliable performance. The housing, in a sleek blue finish, accommodates a 3.00mm simplex cable, while the yellow 45° boot provides flexibility in installation. With polybutylene terephthalate construction and adhesive mounting hardware, it guarantees secure and stable connections. RoHS compliant and compatible with various adapters, this SC Connector is an essential component for networking and telecommunications setups.

