| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-4125 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm, 2 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060324125 |
| SKU: | MOL106032-4125 |
106032-4125
Specifications
Detailed Description
Enhance your fiber optic connectivity with our SC Connector, designed for single mode applications. Featuring a 125µm ceramic ferrule, this connector ensures optimal performance and durability. The blue housing, paired with a yellow 45° boot, offers easy identification and secure connections. Compatible with both 2.00mm and 1.60mm zipcord cables, it provides versatility in installation. With RoHS compliance, you can trust in the quality and environmental responsibility of this essential fiber optic component. Perfect for use in a variety of settings, from data centers to telecommunications networks, this SC Connector guarantees reliable and efficient connections every time.

