| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-4130 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060324130 |
| SKU: | MOL106032-4130 |
106032-4130
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, meticulously designed for Single Mode applications. Featuring a durable Ceramic Ferrule with a 125µm hole size, it ensures precise and reliable connections. The connector is tailored for 1.60mm Simplex Cables, housed in a striking Blue casing with a Yellow 45° Boot for easy identification and installation. Tunable for optimal performance, it guarantees seamless connectivity in any setup. Compliant with RoHS standards, this connector is a vital component in our comprehensive range of Ethernet and Fiber Optic Connectors, delivering unparalleled quality and efficiency for your networking needs.

