| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-4145 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125 µm |
| Boot Color: | White |
| Part Aliases: | 1060324145 |
| SKU: | MOL106032-4145 |
106032-4145
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, meticulously crafted for single mode applications. Featuring a durable Ceramic Ferrule and a 3.00mm simplex cable, this connector ensures seamless connectivity. The blue housing and white 45° boot not only offer a sleek appearance but also provide efficient cable management. Engineered for precision, it guarantees optimal performance in demanding environments. Compliant with industry standards, it is a reliable choice for your networking needs.

