| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-4165 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm, 2 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 125 µm |
| Boot Color: | White |
| Part Aliases: | 1060324165 |
| SKU: | MOL106032-4165 |
106032-4165
Specifications
Detailed Description
Enhance your fiber optic network connectivity with our SC Connector, designed for optimal performance in single mode applications. Featuring a 125µm ceramic ferrule and compatible with both 2.00mm and 1.60mm zipcord cables, this connector ensures reliable signal transmission. The blue housing and white 45° boot not only provide durability but also aid in easy identification amidst complex setups. Engineered for precision, it guarantees seamless mating with other SC connectors, offering versatility in network configurations. RoHS compliant and crafted with high-quality materials, it meets industry standards for environmental responsibility. Upgrade your network infrastructure with this essential component, perfect for data centers, telecommunications, and beyond.

