| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-5115 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060325115 |
| SKU: | MOL106032-5115 |
106032-5115
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, featuring a Singlemode design with a durable Ceramic Ferrule. The 3.00mm Simplex Cable ensures seamless connectivity, housed in a sleek Blue casing with a Yellow 45° Boot for easy identification. Engineered for precision, this connector guarantees optimal performance in Single Mode setups. Its Polybutylene Terephthalate housing and Ceramic ferrule ensure durability, while the included adhesive mounting hardware simplifies installation. Pair it with our range of SC adapters for seamless integration. Elevate your networking experience with this high-quality fiber optic connector.

