| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-5175 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | White |
| Part Aliases: | 1060325175 |
| SKU: | MOL106032-5175 |
106032-5175
Specifications
Detailed Description
Upgrade your fiber optic network with our SC Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 126µm hole size, this connector ensures optimal performance. The blue housing and white 45° boot provide easy identification and secure cable management. With a simplex cable design and polybutylene terephthalate housing material, it offers reliable connectivity. RoHS compliant and tunable, this connector is ideal for professional installations. Explore our range of compatible adapters for seamless integration. Elevate your connectivity with this essential component for Ethernet and fiber optic networks.

