| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-5195 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | White |
| Part Aliases: | 1060325195 |
| SKU: | MOL106032-5195 |
106032-5195
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, meticulously designed for optimal performance. Crafted for single-mode applications, it features a durable ceramic ferrule with a precise 126µm hole size. The sleek blue housing not only adds a pop of color but also ensures easy identification in busy networking environments. Paired with a white 45° boot, cable management is a breeze. Engineered for seamless connectivity, this plug is compatible with various adapters for versatile installation options. Trust in its reliability for all your fiber optic connection needs.

