106032-5990

Heilind Number:MOL106032-5990
Manufacturer:Molex
Manufacturer Number:106032-5990
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Singlemode, 126µm Ceramic Ferrule, 2.00mm and 1.60mm Zipcord Cable, Blue Housing, Yellow Boot, Tunable, Bulk Package

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106032-5990
Color:Blue
Series:106032 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm, 2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Yellow
Part Aliases:1060325990
SKU:MOL106032-5990

Detailed Description

Enhance your fiber optic network with our SC Connector, designed for single mode applications. Featuring a durable ceramic ferrule with a 126µm hole size, this connector ensures precise and reliable performance. The blue housing and yellow boot provide easy identification and secure connections. Compatible with 2.00mm and 1.60mm Zipcord cables, it offers flexibility in installation. Tunable for optimal signal transmission, this connector is a must-have for bulk fiber optic deployments. Rest assured of its quality and compliance with RoHS standards, making it a reliable choice for your network infrastructure needs.