| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-7115 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Yellow |
| Part Aliases: | 1060327115 |
| SKU: | MOL106032-7115 |
106032-7115
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, designed for single-mode applications. Featuring a durable ceramic ferrule with a precise 127µm hole size, this connector ensures reliable performance. The blue housing and yellow 45° boot provide easy identification and installation. With a simplex cable design and Polybutylene Terephthalate housing material, it offers robust connectivity. Tunable for optimal signal transmission, this SC Connector is essential for seamless networking. Explore our range of connectors for all your fiber optic needs.

