| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-7145 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Blue |
| Part Aliases: | 1060327145 |
| SKU: | MOL106032-7145 |
106032-7145
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, designed for seamless single-mode connectivity. Featuring a durable ceramic ferrule with a 127µm aperture, it ensures precise signal transmission. The connector is housed in a sleek blue casing and comes with a white 45° boot for optimal cable management. With a simplex design and compatibility with 3.00mm cables, it offers versatile installation options. Crafted from Polybutylene Terephthalate, it guarantees durability and longevity. Whether for professional or personal use, this connector is an essential component for maintaining high-performance fiber optic systems.

