| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106032-7165 |
| Color: | Blue |
| Series: | 106032 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm, 2 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | br>, Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount<, Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve<, Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 45° |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Black |
| Part Aliases: | 1060327165 |
| SKU: | MOL106032-7165 |
106032-7165
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector, designed for high-performance connectivity. This single-mode connector features a durable ceramic ferrule with a 127µm hole size, ensuring precise fiber alignment. The blue housing and white 45° boot not only provide a sleek look but also offer easy identification and installation. Compatible with 2.00mm and 1.60mm zipcord cables, this connector is versatile for various setups. Engineered for reliability, it guarantees optimal signal transmission in demanding environments. With its Polybutylene Terephthalate housing and adhesive mounting hardware, it ensures a secure and stable connection. RoHS compliant and meticulously crafted, this SC Connector is a must-have for seamless fiber optic installations.

