| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106033-2000 |
| Color: | Green |
| Series: | 106033 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Long Crimp |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | Green |
| Part Aliases: | 1060332000 |
| SKU: | MOL106033-2000 |
106033-2000
Specifications
Detailed Description
Enhance your fiber optic connections with our SC/APC Tunable Connector. Designed for precision, it features a 125.5µm Ceramic Ferrule for optimal performance. The connector is compatible with 3.00mm Simplex Cables and comes with a durable Green Boot for easy identification. Crafted with Polybutylene Terephthalate housing, it ensures long-lasting durability. Perfect for Single Mode setups, this connector guarantees reliable connectivity. Its adhesive mounting hardware and Long Crimp boot make installation a breeze. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your network infrastructure with this essential Fiber Optic Connector.

