| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106033-2100 |
| Color: | Green |
| Series: | 106033 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 1.6 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Long Crimp |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | Green |
| Part Aliases: | 1060332100 |
| SKU: | MOL106033-2100 |
106033-2100
Specifications
Detailed Description
Enhance your fiber optic connectivity with this SC/APC Tunable Connector. Featuring a 125.5µm ceramic ferrule, it ensures precise alignment for optimal performance in single mode applications. The connector is designed for 1.60mm simplex cables and comes with a durable polybutylene terephthalate housing. Its green boot, made for easy identification, is long and crimped for secure attachment. With adhesive mounting hardware included, installation is a breeze. RoHS compliant and meticulously crafted, this connector is a reliable choice for your networking needs. Upgrade your setup with this essential component for seamless data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/11/2014 | GCM 10634048 - Change Construction Or Material. This is to notify you that there is a change in material used in making crimp tubing found in all SC tunable connectors. The crimp tubing material will change from copper DHP#122 to copper alloy C1100-1/2H because copper DHP#122 has become increasingly unavailable. The change will not affect fit and function of any connector that uses this tubing. The new crimp tubing of C1100-1/2H has passed FAI as well as thermal and pull tests in tunable SC terminations. | Download | |||

