106033-2470

Heilind Number:MOL106033-2470
Manufacturer:Molex
Manufacturer Number:106033-2470
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC/APC Connector, Tunable, 125.5µm, Ceramic Ferrule, 3.00mm Simplex Cable, 90° Black Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106033-2470
Color:Green
Series:106033 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125.5 µm
Boot Color:Black
Part Aliases:1060332470
SKU:MOL106033-2470

Detailed Description

Experience seamless connectivity with our SC/APC Connector, featuring a tunable design for precise alignment. Crafted with a durable ceramic ferrule and compatible with 3.00mm simplex cables, this connector ensures reliable performance in single-mode applications. The 90° black boot provides strain relief and protection, while the Polybutylene Terephthalate housing guarantees long-lasting durability. With easy adhesive mounting, this connector is a convenient and essential component for your fiber optic network.