106033-7000

Heilind Number:MOL106033-7000
Manufacturer:Molex
Manufacturer Number:106033-7000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC APC Straight Connector, Singlemode, 126µm Ferrule Hole, 4.80mm Length

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106033-7000
Color:Green
Series:106033 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:4.8 mm
Wire Type:Simplex
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Green
Part Aliases:1060337000
SKU:MOL106033-7000

Detailed Description

Enhance your fiber optic network with our SC APC Straight Connector, designed for seamless single mode connectivity. Featuring a durable Polybutylene Terephthalate housing in a vibrant green hue, this connector ensures optimal performance. With a 126µm ferrule hole and 4.80mm length, it guarantees precise and stable connections. Suitable for simplex applications, this connector is RoHS compliant, making it a reliable and environmentally friendly choice for your network infrastructure. Easy to install with adhesive mounting hardware, it's the perfect solution for your Ethernet and fiber optic connectivity needs. Upgrade with confidence and experience seamless transmission with our SC APC Straight Connector.