106034-3100

Heilind Number:MOL106034-3100
Manufacturer:Molex
Manufacturer Number:106034-3100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Fibre Channel, Multimode, 128µm Ceramic Ferrule, 1.60mm Duplex Cable, Beige Housing, Beige Boot, Tunable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106034-3100
Color:Beige
Series:106034 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Multimode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Link:106166 SC Duplex Adapter, Ceramic Alignment Sleeve|Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve
Boot Type:Straight
Ferrule Hole Size:128 µm
Boot Color:Beige
Part Aliases:1060343100
SKU:MOL106034-3100

Detailed Description

Enhance your fiber optic connectivity with our SC Connector, designed for high-performance applications. This duplex connector features a durable ceramic ferrule with a 128µm hole size, ensuring precise alignment for optimal signal transmission. The 1.6mm duplex cable and polybutylene terephthalate housing offer robust construction, while the beige housing and boot provide a sleek and professional finish. Perfect for multimode setups, this connector is essential for maintaining reliable network connections. Easy to install with adhesive mounting hardware, it mates seamlessly with SC Duplex Adapters for a complete fiber optic solution. RoHS compliant, it meets stringent environmental standards, making it a responsible choice for your networking needs. Upgrade to our SC Connector and experience seamless connectivity like never before.