106034-5100

Heilind Number:MOL106034-5100
Manufacturer:Molex
Manufacturer Number:106034-5100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Fibre Channel, Singlemode, 126µm Ceramic Ferrule, 1.60mm Duplex Cable, Blue Housing, Blue Boot, Tunable

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106034-5100
Color:Blue
Series:106034 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:1.6 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Link:106166 SC Duplex Adapter, Ceramic Alignment Sleeve|Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve
Boot Type:Straight
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1060345100
SKU:MOL106034-5100

Detailed Description

Enhance your fiber optic connections with our SC Connector, designed for reliable performance in Single Mode applications. Featuring a durable Polybutylene Terephthalate housing in a sleek blue finish, this Duplex connector ensures seamless connectivity. The 126µm Ceramic Ferrule guarantees precision, while the 1.6mm Duplex Cable offers flexibility in installation. With a straight blue boot for added protection, this connector is RoHS compliant, meeting stringent environmental standards. Mating seamlessly with compatible adapters, it's a vital component for maintaining high-speed data transmission in a variety of settings. Upgrade your network with this essential Fiber Optic Connector.