106044-3000

Heilind Number:MOL106044-3000
Manufacturer:Molex
Manufacturer Number:106044-3000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BLC Backplane Connector, Multimode, 128

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106044-3000
Series:106044 - BLC
Connector Type:BLC
Gender:Plug
Housing Material:PEI
Number of Ports:4
Mode Type:Multimode
Fiber Size:900?
Cable Diameter:900 µm
Ferrule Material:Ceramic
Mounting Hardware Type:Screws
Ferrule Hole Size:128 µm
Part Aliases:1060443000 860443000
SKU:MOL106044-3000

Detailed Description

Elevate your connectivity with our BLC Backplane Connector, designed for seamless integration in high-performance networking environments. This Multimode connector, part of our 128 series, boasts four ports for efficient data transfer. Crafted with precision, it features a Plug gender and durable PEI housing, ensuring long-lasting reliability. Optimized for Multimode transmission, it accommodates 900µm fiber size and cable diameter. With Ceramic ferrules and included Screws for easy mounting, this connector is a must-have for any fiber optic setup. Rest assured of its compliance with RoHS standards, guaranteeing eco-friendly operation. Explore the next level of connectivity with this essential component.