106045-3000

Heilind Number:MOL106045-3000
Manufacturer:Molex
Manufacturer Number:106045-3000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BLC Backplane Connector, Multimode, 128µm Ceramic PC Ferrule, 900mm Buffered Fiber, Black Body, Screw Mount Style, 2 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106045-3000
Series:106045 - BLC
Connector Type:BLC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Multimode
Cable Diameter:900 µm
Ferrule Material:Ceramic
Mounting Hardware Type:Screws
Ferrule Hole Size:128 µm
Part Aliases:1060453000 860453000
SKU:MOL106045-3000

Detailed Description

Enhance your network connections with our BLC Backplane Connector, designed for reliable performance in high-speed environments. This connector features a Multimode configuration with a 128µm Ceramic PC Ferrule, ensuring optimal signal transmission. The 900mm Buffered Fiber and Black Body construction guarantee durability, while the Screw Mount Style allows for secure installation. With 2 Positions available, this connector is perfect for versatile networking setups. Compliant with RoHS standards, it offers peace of mind in terms of environmental responsibility. Upgrade your connectivity solutions with this essential component.