106045-5000

Heilind Number:MOL106045-5000
Manufacturer:Molex
Manufacturer Number:106045-5000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

BLC Backplane Connector, Singlemode, 126

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106045-5000
Series:106045 - BLC
Connector Type:BLC
Gender:Plug
Housing Material:PEI
Number of Ports:2
Mode Type:Single Mode
Fiber Size:900?
Cable Diameter:900 µm
Ferrule Material:Ceramic
Mounting Hardware Type:Screws
Ferrule Hole Size:126 µm
Part Aliases:1060455000 860455000
SKU:MOL106045-5000

Detailed Description

Enhance your fiber optic network with our Single Mode BLC Backplane Connector. Designed for optimal performance, this connector features a durable PEI housing and a precision ceramic ferrule, ensuring reliable connections for your critical data transmission needs. With two ports and a 900µm fiber size, it's perfect for high-speed networking applications. Easy to install with included screws, this RoHS-compliant connector is a must-have for any professional setup. Elevate your connectivity with the quality and efficiency of our BLC Backplane Connector.