106052-0010

Heilind Number:MOL106052-0010
Manufacturer:Molex
Manufacturer Number:106052-0010
Datasheet:Drawing
ECAD Model:
3D Model

Description:

LC Loopback, Multimode, 50/125

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106052-0010
Series:106052 - LC
Connector Type:LC
Transmission Type:Simplex
Mode Type:Multimode
Fiber Size:50/125 µm
Cable Diameter:250 µm
Wire Type:Simplex
Cable Length:LOOPBACK
Connector To Connector:LC to LC
Part Aliases:1060520010 860520010
SKU:MOL106052-0010

Detailed Description

Enhance network performance with our LC Loopback, designed for testing and troubleshooting fiber optic connections. This Multimode loopback features a 50/125 µm fiber size and Simplex transmission mode, ensuring reliable signal testing. With an LC connector type and 250 µm cable diameter, it guarantees seamless connectivity. Ideal for various applications, including data centers and telecommunications, this loopback is a must-have for maintaining network integrity. Trust in its quality construction for efficient and accurate testing every time.