| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106052-0030 |
| Series: | 106052 - LC |
| Connector Type: | LC |
| Transmission Type: | Simplex |
| Mode Type: | Single Mode |
| Fiber Size: | 9/125 µm / G652 |
| Cable Diameter: | 250 µm |
| Wire Type: | Simplex |
| Cable Length: | LOOPBACK |
| Connector To Connector: | LC to LC |
| Part Aliases: | 1060520030 860520030 |
| SKU: | MOL106052-0030 |
106052-0030
Specifications
Detailed Description
Experience seamless connectivity with our LC Loopback, designed for optimal performance in single-mode fiber networks. Featuring a simplex transmission type and precision-engineered LC connectors, this loopback ensures reliable data transfer with minimal signal loss. The 9/125 µm fiber size and G652 compatibility guarantee seamless integration, while the 250 µm cable diameter and simplex wire type offer easy installation. RoHS compliant and meticulously crafted, this loopback is a must-have component for efficient wire management in Ethernet and fiber optic setups. Trust in its quality and enjoy uninterrupted connectivity in your network infrastructure.

