106053-2170

Heilind Number:MOL106053-2170
Manufacturer:Molex
Manufacturer Number:106053-2170
Datasheet:Drawing
ECAD Model:
3D Model

Description:

FC Connector, Singlemode, 125.5µm Ferrule, 1.60mm / 2.00mm Cable Diameter, Black Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106053-2170
Color:Metal
Series:106053 - FC
Connector Type:FC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:1.6 mm, 2 mm
Wire Type:Simplex
Ferrule Material:Zirconia PC
Mounting Hardware Type:Adhesive
Boot Type:Straight
Ferrule Hole Size:125.5 µm
Boot Color:Black
Part Aliases:1060532170
SKU:MOL106053-2170

Detailed Description

Enhance your fiber optic network with our premium FC Connector, designed for Singlemode applications. Featuring a durable Polybutylene Terephthalate housing and a precision Zirconia ferrule with a 125.5µm hole size, this connector ensures reliable performance. With compatibility for 1.6mm and 2mm cable diameters, it offers versatility in installation. The black boot and sleek metal finish not only provide a professional look but also offer protection and strain relief. RoHS compliant and easy to mount using adhesive hardware, this FC Connector is a must-have for seamless connectivity in Ethernet and fiber optic networks.