| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106053-5070 |
| Color: | Metal |
| Series: | 106053 - FC |
| Connector Type: | FC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Zirconia PC |
| Mounting Hardware Type: | Adhesive |
| Mates With: | Link:106152 FC Adapter, Ceramic Alignment Sleeve|Link:106156 FC Adapter, Metal Alignment Sleeve |
| Boot Type: | Straight |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Black |
| Part Aliases: | 1060535070 |
| SKU: | MOL106053-5070 |
106053-5070
Specifications
Detailed Description
Enhance your fiber optic network with our Singlemode FC Connector, designed for optimal performance. Featuring a 126µm Zirconia PC ferrule and a durable Polybutylene Terephthalate housing, this connector ensures reliable connectivity. With a 3.00mm cable diameter and a metal coupling nut, it offers secure installation in various environments. The black boot and straight design add a sleek finishing touch. RoHS compliant and easy to mount with adhesive hardware, this connector is a must-have for telecommunications and networking applications. Upgrade your setup with seamless connectivity and superior durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/26/2015 | GCM 10708384 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

