| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106059-0200 |
| Color: | Black |
| Series: | 106059 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Industrial-Sealed |
| Panel Mount: | Front Mount |
| Shielded: | No |
| Ferrule Material: | Metal |
| Mounting Hardware Type: | Panel Nut |
| Part Aliases: | 1060590200 860590200 |
| SKU: | MOL106059-0200 |
106059-0200
Specifications
Detailed Description
Enhance connectivity in industrial environments with our Optical Industrial Adapter. Featuring a durable black polymer housing and LC Duplex configuration, this adapter ensures reliable multimode fiber optic connections. With a front mount panel design and straight orientation, it's easy to integrate into existing systems. The metal ferrule and panel nut provide secure installation, while RoHS compliance guarantees environmental responsibility. Perfect for Ethernet and fiber optic networks, this adapter is a crucial component for seamless data transmission in demanding settings.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/29/2022 | 512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 09/06/2016 | 500556 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||
| 09/23/2014 | GCM 10645677 - Tooling / Equipment Transfer. | Download | |||

