106059-3100

Heilind Number:MOL106059-3100
Manufacturer:Molex
Manufacturer Number:106059-3100
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optical Industrial Adapter, Industrial LC In-Line, Singlemode

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106059-3100
Color:Black
Series:86059 - LC
Connector Type:Adapter, LC
Gender:Female
Housing Material:Polymer
Number of Ports:2
Mode Type:Single Mode
Orientation:Straight
Shuttering:No Shutter
Component Type:Industrial-Sealed
Panel Mount:Front Mount
Shielded:No
Ferrule Material:Ceramic
Alignment Sleeve:Ceramic
Mounting Style:Panel Nut
Part Aliases:1060593100
SKU:MOL106059-3100

Detailed Description

Enhance connectivity in industrial settings with our Optical Industrial Adapter, designed for seamless integration. The Industrial LC In-Line adapter features a durable polymer housing in sleek black, ensuring longevity and reliability in high-demand environments. With two ports for Single Mode LC connectors, it enables efficient data transmission in straight orientation. Crafted with ceramic ferrule and alignment sleeve, this adapter guarantees optimal performance. Front mountable with a panel nut for secure installation, it meets RoHS compliance standards for eco-friendly operations. Upgrade your network infrastructure with this essential component, ideal for Ethernet and fiber optic connectivity requirements.