| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106059-6200 |
| Color: | Black |
| Series: | 106059 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 1 |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Industrial-Sealed |
| Panel Mount: | Front Mount |
| Shielded: | No |
| Mounting Hardware Type: | Panel Nut |
| Part Aliases: | 1060596200 86059-6200 |
| SKU: | MOL106059-6200 |
106059-6200
Specifications
Detailed Description
Enhance your industrial networking setup with this Optical Industrial Adapter, designed for seamless connectivity. Featuring MPO to MPO/MTP compatibility, it ensures reliable data transmission in both singlemode and multimode applications. The black polymer housing, with a front mount panel nut, guarantees durability and secure installation. With a female LC connector, this adapter offers a versatile solution for your connectivity needs. RoHS compliant and meticulously engineered, it is a must-have component for any industrial environment. Elevate your networking capabilities with this high-performance adapter.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/31/2028 | 517969 - End of Life LTB 12/12/26 | Download | |||
| 06/25/2025 | 516434 - Change to product. Removal of white marks from USCONEC MTP Connectors & Housings | Download | |||
| 07/29/2022 | 512074 - Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform you about rearrangement of equipment's that have been used to manufacture impacted part(s) at site/ location/ premises. No changes will be made to product as part of this change | Download | |||
| 09/06/2016 | 500556 - Supplier Change. This letter is to inform you that Molex is adding a new supplier or the supplier is making a change affecting the part(s) identified in this notice. There will be no negative impact to product performance as a result of this change. | Download | |||
| 09/23/2014 | GCM 10645677 - Tooling / Equipment Transfer. | Download | |||

