| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106059-7200 |
| Color: | Black |
| Series: | 106059 - LC |
| Connector Type: | LC |
| Gender: | Female |
| Housing Material: | Polymer |
| Number of Ports: | 2 |
| Mode Type: | Multimode |
| Orientation: | Straight |
| Shuttering: | No Shutter |
| Component Type: | Industrial-Sealed |
| Panel Mount: | With |
| Shielded: | No |
| Ferrule Material: | Metal |
| Mounting Hardware Type: | Panel Nut |
| Part Aliases: | 1060597200 |
| SKU: | MOL106059-7200 |
106059-7200
Specifications
Detailed Description
Enhance your industrial network connectivity with this Optical Industrial Adapter. Designed for LC Duplex connections, it ensures reliable performance in demanding environments. The rugged metal dust cover offers added protection, while the sleek black design with a logo adds a professional touch. With two ports for multi-mode transmission, this adapter is perfect for high-speed data transfer. The polymer housing and metal ferrule guarantee durability, making it ideal for industrial applications. Panel mount installation with a panel nut ensures secure attachment. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your network infrastructure with this high-quality fiber optic component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2015 | GCM 10719216 - Supplier Change. This is to inform you that Location of supplier will be change on below .All the finish good which use the component will be impact by the change. The reason of the change is our supplier increase their capacity and keep the same Machines, Materials and Methods , The change Will not influence products for Molex and customers. | Download | |||
| 07/03/2015 | GCM 10699658 - Change Construction Or Material. This letter is to inform you that Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

