106059-8020

Heilind Number:MOL106059-8020
Manufacturer:Molex
Manufacturer Number:106059-8020
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optical Industrial Plug Connector, Metal Body with Logo, LC, Multimode

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106059-8020
Series:106059 - Industrial LC
Connector Type:Industrial LC
Gender:Plug
Housing Material:Metal
Number of Ports:2
Mode Type:Multimode
Cable Diameter:8 mm
Wire Type:Fiber Optic - 2 Fiber
Ferrule Material:Ceramic
Mounting Hardware Type:Bayonet
Ferrule Hole Size:127 µm
Part Aliases:1060598020
SKU:MOL106059-8020

Detailed Description

Elevate your industrial connectivity with our Optical Industrial Plug Connector. Crafted with a durable metal body and featuring a stylish logo embellishment, this LC connector is designed to deliver reliable performance in demanding environments. Engineered for multimode applications, it boasts two ports and a secure bayonet mounting system for easy installation. With a ceramic ferrule ensuring precision alignment, and RoHS compliance for environmental responsibility, it's the perfect solution for high-speed fiber optic networks. Upgrade your setup with this essential component, and experience seamless connectivity like never before.