106059-8120

Heilind Number:MOL106059-8120
Manufacturer:Molex
Manufacturer Number:106059-8120
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Optical Industrial Plug Connector, Plastic Body with Logo, LC, Multimode

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106059-8120
Color:Black
Series:106059 - Industrial LC
Connector Type:Industrial LC
Gender:Plug
Housing Material:Polymer
Number of Ports:2
Mode Type:Multimode
Cable Diameter:8 mm
Wire Type:Fiber Optic - 2 Fiber
Ferrule Material:Ceramic
Mounting Hardware Type:Bayonet
Mates With:Fiber Optic Adapters Link:106059|Link:106501
Ferrule Hole Size:127 µm
Part Aliases:1060598120
SKU:MOL106059-8120

Detailed Description

Enhance connectivity in your industrial setup with this Optical Industrial Plug Connector. Featuring a durable plastic body with a sleek logo design, this LC connector ensures reliable performance. Designed for multimode applications, it boasts a black color for easy identification. With two ports and a 8mm cable diameter, it accommodates fiber optic connections seamlessly. The ceramic ferrule guarantees precise alignment, while the bayonet mounting hardware simplifies installation. RoHS compliant, this connector is an essential component for your Ethernet and fiber optic network. Partner it with Fiber Optic Adapters for enhanced versatility. Upgrade your connectivity solutions with this high-quality connector.