| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106060-5400 |
| Color: | Green |
| Series: | 106060 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 2 |
| Mode Type: | Single Mode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | Link:106161 SC Simplex Adapter, Ceramic Alignment Sleeve, Screw Mount|Link:106166 SC Duplex Adapter, Ceramic Alignment Sleeve|Link:106170 SC Simplex Adapter, Ceramic Alignment Sleeve, Snap Mount |
| Boot Type: | 90° |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Green |
| Part Aliases: | 1060605400 |
| SKU: | MOL106060-5400 |
106060-5400
Specifications
Detailed Description
Enhance your fiber optic network with our SC Connector. Designed for high-performance connectivity, this Duplex connector features an APC configuration suitable for Singlemode applications. The 126µm Angled Ceramic Ferrule ensures precise alignment, while the 3.00mm Simplex Cable guarantees efficient data transmission. With a durable Polybutylene Terephthalate housing in a vibrant Green hue and a matching boot, this connector not only delivers functionality but also adds a pop of color to your setup. RoHS compliant and compatible with various adapters, it's an essential component for seamless fiber optic installations.

