| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106063-2300 |
| Gender: | Plug |
| Series: | 106063 - LC - SC |
| Boot Type: | Straight |
| Mode Type: | Multimode |
| Wire Type: | Simplex |
| Boot Color: | Beige |
| Fiber Size: | 2.00mm |
| Cable Diameter: | 2 mm |
| Connector Type: | LC, SC |
| Number of Ports: | 1 |
| Ferrule Material: | Ceramic |
| Housing Material: | PEI |
| Ferrule Hole Size: | 127 µm |
| Transmission Type: | Simplex |
| Mounting Hardware Type: | Adhesive |
| Part Aliases: | 1060632300 |
| SKU: | MOL106063-2300 |
106063-2300
Specifications
Detailed Description
Enhance your network connectivity with our Tight-Jacketed Cable SC Connector. Featuring a beige housing and a straight boot, this connector is designed for seamless integration in various setups. Crafted for performance, it supports multimode transmission with a simplex cable and 2.00mm diameter. The PEI housing ensures durability, while the ceramic ferrule guarantees reliable connections. RoHS compliant and easy to install with adhesive mounting hardware, it's the perfect choice for your fiber optic network needs. Elevate your connectivity experience with this essential component.

