| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106063-2600 |
| Color: | Blue |
| Series: | 106063 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Single Mode |
| Cable Diameter: | 2.4 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Mates With: | Link:106160 SC Simplex Adapter, Metal Alignment Sleeve, Screw Mount|Link:106167 SC Duplex Adapter, Ceramic Alignment Sleeve|Link:106171 SC Simplex Adapter, Metal Alignment Sleeve, Snap Mount |
| Boot Type: | 90° |
| Ferrule Hole Size: | 125.5 µm |
| Boot Color: | Blue |
| Part Aliases: | 1060632600 |
| SKU: | MOL106063-2600 |
106063-2600
Specifications
Detailed Description
Enhance your fiber optic connectivity with our SC Connector. Engineered for single mode applications, this connector features a durable ceramic PC ferrule with a precise 125.5µm hole size. The 2.40mm simplex cable effortlessly integrates with its blue polybutylene terephthalate housing, ensuring secure and efficient performance. Complete with a 90° yellow boot, this connector offers both functionality and convenience. Perfect for demanding environments, it guarantees reliable signal transmission. Upgrade your network with this essential component, designed for seamless integration and lasting durability.

