106063-2710

Heilind Number:MOL106063-2710
Manufacturer:Molex
Manufacturer Number:106063-2710
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tight-Jacketed Cable SC Connector, Singlemode, Blue Housing, 90O Boot, Simplex Cable, Diameter 2.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106063-2710
Color:Blue
Series:106063 - LC - SC
Connector Type:LC, SC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Industry standard LC or SC adapters
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1060632710
SKU:MOL106063-2710

Detailed Description

Enhance your fiber optic connections with our Tight-Jacketed Cable SC Connector, meticulously designed for optimal performance. Featuring a Singlemode construction with a sleek Blue Housing and a convenient 90° Boot, this connector ensures seamless connectivity in any setup. The Plug, crafted from durable PEI material, guarantees longevity, while its Simplex Cable with a 2.00mm diameter offers versatility. With a Ceramic ferrule, this connector delivers precision in signal transmission, making it a reliable choice for your networking needs. Easy to install with adhesive mounting hardware, it mates seamlessly with industry standard LC or SC adapters. RoHS compliant and meticulously engineered, this connector is a must-have for any fiber optic network setup. Elevate your connectivity experience with this essential component.