106063-2750

Heilind Number:MOL106063-2750
Manufacturer:Molex
Manufacturer Number:106063-2750
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tight-Jacketed Cable SC Connector, Singlemode, Blue Housing, 90O Boot, Duplex Cable, Diameter 2.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106063-2750
Color:Blue
Series:106063 - LC - SC
Connector Type:LC, SC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Single Mode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Industry standard LC or SC adapters
Boot Type:90°
Ferrule Hole Size:126 µm
Boot Color:Blue
Part Aliases:1060632750
SKU:MOL106063-2750

Detailed Description

Enhance your fiber optic network with our Tight-Jacketed Cable SC Connector. Designed for single mode applications, this connector features a durable blue housing with a 90° boot for secure and efficient connectivity. With a duplex cable configuration and a 2.00mm diameter, it ensures reliable performance in any setup. Crafted with a ceramic ferrule and PEI housing, it guarantees long-lasting durability. The easy-to-install design, complete with adhesive mounting hardware, ensures a hassle-free setup. Compliant with RoHS standards, this connector is a reliable choice for high-speed data transmission in various industries. It mates seamlessly with industry standard LC or SC adapters, making it a versatile solution for your networking needs. Elevate your connectivity with this essential component for fiber optic systems.