106063-2760

Heilind Number:MOL106063-2760
Manufacturer:Molex
Manufacturer Number:106063-2760
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Tight-Jacketed Cable SC Connector, Multimode, Beige Housing, 90O Boot, Duplex Cable, Diameter 2.00mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106063-2760
Color:Beige
Series:106063 - LC - SC
Connector Type:LC, SC
Gender:Plug
Housing Material:PEI
Number of Ports:1
Mode Type:Multimode
Cable Diameter:2 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Mates With:Industry standard LC or SC adapters
Boot Type:90°
Ferrule Hole Size:127 µm
Boot Color:Beige
Part Aliases:1060632760
SKU:MOL106063-2760

Detailed Description

Enhance your fiber optic network with our Tight-Jacketed Cable SC Connector. Designed for seamless connectivity, this connector features a beige housing with a 90° boot for optimized cable management. Suitable for multimode applications, it guarantees reliable performance. The duplex cable with a 2.00mm diameter ensures efficient data transmission. Crafted with precision, the connector boasts a ceramic ferrule for durability. Easy to install with adhesive mounting hardware, it mates perfectly with industry standard LC or SC adapters. RoHS compliant and meticulously engineered, this connector is a must-have for your networking needs. Elevate your connectivity experience with this high-quality fiber optic solution.