106063-3060

Heilind Number:MOL106063-3060
Manufacturer:Molex
Manufacturer Number:106063-3060
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SC Connector, Multimode, 128µm Ceramic PC Ferrule, 3.00mm Simplex Cable, Beige Housing, Beige Boot

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106063-3060
Series:106063 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:128 µm
Boot Color:Beige
Part Aliases:106063-3060 1060633060 106063
SKU:MOL106063-3060