| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106065-5000 |
| Color: | Green |
| Series: | 106065 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Transmission Type: | Simplex |
| Mode Type: | Single Mode |
| Fiber Size: | 3.00mm |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Straight |
| Ferrule Hole Size: | 126 µm |
| Boot Color: | Green |
| Part Aliases: | 1060655000 860655000 |
| SKU: | MOL106065-5000 |
106065-5000
Specifications
Detailed Description
Enhance your fiber optic network with our high-quality SC Connector, designed for optimal performance in single mode transmission. Featuring an APC design and a durable ceramic ferrule, this connector ensures reliable connectivity for your critical applications. The green housing, with a straight boot, offers easy identification and installation. RoHS compliant and meticulously engineered, it meets the stringent standards of modern networking environments. Upgrade to our SC Connector for seamless, efficient data transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/27/2024 | 514321 - Manufacturing Process Change. This notification is to inform you about manufacturing process change for the part/s listed in this notice is changing. Molex is planning to remove pre-polish process in assemble conn process, angle polish will combine on assembly process. | Download | |||
| 08/30/2018 | 505566 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||
| 09/28/2015 | GCM 10710914 - Change Construction Or Material. Molex has recently received a declaration of Force Majeure from a plastic resin supplier for one of the plastic resins used for making dust caps and boots for our connectors. A stabilizer additive used in this plastic resin is nearly obsolete globally. This declaration takes effect immediately. Molex has tested and qualified an alternate resin from the same resin manufacturer. Due to the urgency of the situation, and rather than limiting customer orders, Molex has chosen to keep continuity of supply and provide customers with parts manufactured in the alternate material. Molex molding processes are being closely monitored to ensure there are no changes or abnormal variation. Production control plans, inspection, and in-process testing are being followed closely to ensure all requirements are being met. Internal validation test plans are developed and executed on key products to ensure compliance to specifications. | Download | |||

