106066-3400

Heilind Number:MOL106066-3400
Manufacturer:Molex
Manufacturer Number:106066-3400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Multimode, 128µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Beige Housing, Beige 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106066-3400
Color:Beige
Series:106066 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:128 µm
Boot Color:Beige
Part Aliases:1060663400
SKU:MOL106066-3400

Detailed Description

Enhance your fiber optic network with our SC Duplex Connector, designed for reliable multimode connectivity. Featuring a durable Polybutylene Terephthalate housing in a sleek beige finish, this plug is perfect for professional installations. The 128µm Ceramic PC+ Ferrule ensures precise alignment, while the 3.00mm simplex cable offers convenient setup. With a 90° beige boot for added flexibility, this connector is a must-have for seamless data transmission. RoHS compliant and easy to install with adhesive mounting hardware, it's an essential component for any network infrastructure. Explore our range of fiber optic connectors and components for all your connectivity needs.