106066-4400

Heilind Number:MOL106066-4400
Manufacturer:Molex
Manufacturer Number:106066-4400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Singlemode, 125µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Blue Housing, Blue 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106066-4400
Color:Blue
Series:106066 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:125 µm
Boot Color:Blue
Part Aliases:1060664400
SKU:MOL106066-4400

Detailed Description

Enhance your fiber optic network with our SC Duplex Connector, designed for reliable single-mode connectivity. Featuring a durable Polybutylene Terephthalate housing in a sleek blue finish, this connector is perfect for high-performance applications. The 125µm Ceramic PC+ Ferrule ensures precise alignment, while the 3.00mm Simplex Cable and 90° Blue Boot provide flexibility and ease of installation. RoHS compliant and crafted with quality in mind, this connector is a must-have for any professional networking setup. Trust in its superior performance and durability for seamless data transmission.