106066-7400

Heilind Number:MOL106066-7400
Manufacturer:Molex
Manufacturer Number:106066-7400
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Singlemode, 127µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Blue Housing, Blue 90° Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106066-7400
Color:Blue
Series:106066 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:90°
Ferrule Hole Size:127 µm
Boot Color:Blue
Part Aliases:1060667400
SKU:MOL106066-7400

Detailed Description

Enhance your network connectivity with our SC Duplex Fiber Optic Connector. Designed for single-mode applications, this plug features a durable Polybutylene Terephthalate housing in a sleek blue finish. The 127µm Ceramic PC+ Ferrule ensures optimal performance, while the 3mm simplex cable offers secure and reliable connections. Complete with a blue 90° boot, this connector is perfect for professional installations in a variety of settings. Rest assured, our product complies with industry standards for quality and performance. Upgrade your networking setup with ease and precision, with this essential component.