106067-0070

Heilind Number:MOL106067-0070
Manufacturer:Molex
Manufacturer Number:106067-0070
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Multimode, 127µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Black Housing, Black Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106067-0070
Color:Black
Series:106067 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Long Crimp
Ferrule Hole Size:127 µm
Boot Color:Black
Part Aliases:1060670070
SKU:MOL106067-0070

Detailed Description

Enhance your fiber optic network with our SC Connector, featuring a durable Duplex design for seamless connectivity. Engineered for Multimode applications, it ensures reliable performance with a 127µm Ceramic PC+ Ferrule. The sleek black housing and boot add a touch of sophistication, while the 3.00mm Simplex Cable offers convenience in installation. Crafted with high-quality materials like Polybutylene Terephthalate, this connector guarantees long-lasting durability. RoHS compliant and easy to mount with adhesive hardware, it's an essential component for your Ethernet and fiber optic setups. Trust in our Fiber Optic Connectors for superior quality and performance.