106067-3000

Heilind Number:MOL106067-3000
Manufacturer:Molex
Manufacturer Number:106067-3000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Multimode, 128µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Beige Housing, Beige Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106067-3000
Color:Beige
Series:106067 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Long Crimp
Ferrule Hole Size:128 µm
Boot Color:Beige
Part Aliases:1060673000
SKU:MOL106067-3000

Detailed Description

Enhance your fiber optic network connectivity with our SC Connector, designed for seamless performance. This Duplex connector features a durable Polybutylene Terephthalate housing in a sleek beige finish, complemented by a matching Beige Boot for added stability. With a precision-engineered 128µm Ceramic PC+ Ferrule, it ensures optimal signal transmission in Multimode applications. The 3.00mm Simplex Cable attachment, along with the Long Crimp boot, guarantees secure and efficient installation. RoHS compliant and meticulously crafted, this connector is a must-have for any networking setup.