106067-3070

Heilind Number:MOL106067-3070
Manufacturer:Molex
Manufacturer Number:106067-3070
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Multimode, 128µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Black Housing, Black Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106067-3070
Color:Black
Series:106067 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Long Crimp
Ferrule Hole Size:128 µm
Boot Color:Black
Part Aliases:1060673070
SKU:MOL106067-3070

Detailed Description

Enhance your fiber optic connections with our SC Duplex Connector, featuring a sleek black housing and boot for a professional finish. This high-performance connector is designed for multimode applications, with a durable ceramic PC+ ferrule ensuring optimal signal transmission. The 3.00mm simplex cable compatibility and adhesive mounting hardware make installation a breeze, while the long crimp boot provides added strain relief. RoHS compliant and meticulously engineered, this connector is a reliable choice for seamless network connectivity. Elevate your fiber optic setup with this essential component.