106067-4090

Heilind Number:MOL106067-4090
Manufacturer:Molex
Manufacturer Number:106067-4090
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Duplex, Multimode, 125µm Ceramic PC+ Ferrule, 3.00mm Simplex Cable, Blue Housing, Blue Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106067-4090
Color:Blue
Series:106067 - SC Duplex
Connector Type:SC Duplex
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:2
Mode Type:Single Mode
Cable Diameter:3 mm
Wire Type:Duplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Long Crimp
Ferrule Hole Size:125 µm
Boot Color:Blue
Part Aliases:1060674090
SKU:MOL106067-4090

Detailed Description

Enhance your fiber optic network with our SC Connector, featuring a durable Polybutylene Terephthalate housing in a vibrant blue hue. Designed for Single Mode applications, this Duplex connector ensures reliable connectivity with its 125µm Ceramic PC+ Ferrule. The 3.00mm Simplex Cable with a matching blue boot offers easy installation, while the adhesive mounting hardware guarantees secure attachment. Ideal for high-performance environments, this connector is a crucial component for seamless data transmission. Make the connection with confidence, knowing that our SC Connector is RoHS compliant, meeting stringent environmental standards. Elevate your network infrastructure with this essential Fiber Optic Connector.