| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 106078-0070 |
| Color: | Black |
| Series: | 106078 - SC |
| Connector Type: | SC |
| Gender: | Plug |
| Housing Material: | Polybutylene Terephthalate |
| Number of Ports: | 1 |
| Mode Type: | Multimode |
| Cable Diameter: | 3 mm |
| Wire Type: | Simplex |
| Ferrule Material: | Ceramic |
| Mounting Hardware Type: | Adhesive |
| Boot Type: | Long Crimp |
| Ferrule Hole Size: | 127 µm |
| Boot Color: | Black |
| Part Aliases: | 1060780070 |
| SKU: | MOL106078-0070 |
106078-0070
Specifications
Detailed Description
Enhance your fiber optic connections with our SC Connector, designed for high-performance applications. This connector features a Multimode design with a durable 127µm Ceramic Ferrule, ensuring optimal signal transmission. The 3.00mm Simplex Cable, housed in sleek Black casing, offers easy installation. With a one-piece construction and Long Crimp Boot, this connector guarantees secure connectivity. Adhering to RoHS compliance, it's a reliable choice for your networking needs. Upgrade to our SC Connector for seamless and efficient fiber optic connections.

