106078-3060

Heilind Number:MOL106078-3060
Manufacturer:Molex
Manufacturer Number:106078-3060
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector, Multimode, 128µm Ceramic Ferrule, 3.00mm Simplex Cable, Beige Housing, Beige Boot, One Piece Design

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106078-3060
Color:Beige
Series:106078 - SC
Connector Type:SC
Gender:Plug
Housing Material:Polybutylene Terephthalate
Number of Ports:1
Mode Type:Multimode
Cable Diameter:3 mm
Wire Type:Simplex
Ferrule Material:Ceramic
Mounting Hardware Type:Adhesive
Boot Type:Long Crimp
Ferrule Hole Size:128 µm
Boot Color:Beige
Part Aliases:1060783060
SKU:MOL106078-3060

Detailed Description

Enhance your fiber optic network with our SC Connector, designed for seamless connectivity in multimode applications. Featuring a durable ceramic ferrule with a 128µm hole size, this connector ensures optimal performance. The beige housing and boot, along with a sleek one-piece design, offer both functionality and aesthetic appeal. With a simplex cable and easy-to-use adhesive mounting hardware, installation is a breeze. RoHS compliant and crafted with precision, this connector is a reliable choice for your networking needs. Upgrade with confidence and experience seamless transmission in your data infrastructure.