106079-0000

Heilind Number:MOL106079-0000
Manufacturer:Molex
Manufacturer Number:106079-0000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

SC Connector MXT, Duplex, Multimode, 127µm Ceramic PC+ Ferrule, Beige Housing, Beige Boot

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106079-0000
Color:Beige
Series:106079 - SC
Connector Type:Adapter, SC
Gender:Female
Housing Material:Polymer
Number of Ports:1
Orientation:Straight
Shuttering:No Shutter
Shielded:No
Angled Physical Contact:No
Part Aliases:1060790000
SKU:MOL106079-0000

Detailed Description

Enhance your fiber optic network with the high-performance SC Connector MXT. Featuring a durable, beige housing and a duplex design, this connector is ideal for multimode applications. The 127µm ceramic PC+ ferrule ensures reliable signal transmission, while the beige boot provides added protection and strain relief. With its female gender and straight orientation, it seamlessly integrates into your setup. RoHS compliant and crafted with quality polymer materials, this connector guarantees longevity and performance. Whether for data centers, telecommunications, or industrial environments, the SC Connector MXT is a versatile and essential component for your connectivity needs.