106105-1000

Heilind Number:MOL106105-1000
Manufacturer:Molex
Manufacturer Number:106105-1000
Datasheet:Drawing
ECAD Model:
3D Model

Description:

HBMT High Density Backplane Motherboard Adapter Housing, APC, Singlemode and Multimode, Black Body, Bare Ribbon Fiber, Screw Mount Style, 4 Positions

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 106105-1000
Color:Black
Series:106105 - HBMT
Connector Type:HBMT
Gender:Female
Housing Material:Polymer
Number of Ports:4
Mode Type:Multimode, Single Mode
Orientation:Straight
Shuttering:Internal
Component Type:Backplane
Panel Mount:With
Shielded:No
Mounting Hardware Type:Screws
Part Aliases:1061051000 861051000
SKU:MOL106105-1000

Detailed Description

Enhance your network connectivity with our HBMT High Density Backplane Motherboard Adapter Housing. Designed for both singlemode and multimode applications, this sleek black housing accommodates bare ribbon fiber with ease. Featuring a convenient screw mount style and four positions for optimal versatility, it ensures secure and efficient connectivity. Crafted from durable polymer, it guarantees long-lasting performance. With internal shuttering and RoHS compliance, this adapter housing prioritizes both functionality and environmental responsibility. Perfect for backplane installations, it's a essential component for any advanced network infrastructure.